
CC0402FRNPO9BN160 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN160TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN160CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN160 |
Description | CAP CER 16PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03120 € | 3,12 € |
| 500 | 0,02288 € | 11,44 € |
| 1.000 | 0,02035 € | 20,35 € |
| 2.500 | 0,01769 € | 44,23 € |
| 5.000 | 0,01610 € | 80,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01408 € | 140,80 € |
| 20.000 | 0,01305 € | 261,00 € |
| 30.000 | 0,01253 € | 375,90 € |
| 50.000 | 0,01196 € | 598,00 € |
| 70.000 | 0,01163 € | 814,10 € |
| 100.000 | 0,01131 € | 1.131,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

