
CC0402FPNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-CC0402FPNPO9BN560TR-ND - Tape & Reel (TR) 13-CC0402FPNPO9BN560CT-ND - Cut Tape (CT) 13-CC0402FPNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FPNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FPNPO9BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02580 € | 2,58 € |
| 500 | 0,01874 € | 9,37 € |
| 1.000 | 0,01661 € | 16,61 € |
| 2.500 | 0,01435 € | 35,88 € |
| 5.000 | 0,01300 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00954 € | 477,00 € |
| 100.000 | 0,00898 € | 898,00 € |
| 150.000 | 0,00871 € | 1.306,50 € |
| 250.000 | 0,00840 € | 2.100,00 € |
| 350.000 | 0,00822 € | 2.877,00 € |
| 500.000 | 0,00805 € | 4.025,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

