CC0402DRNPO9BN100 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 49.674
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 91.846
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 5.619
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 113.465
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 2.818
Unit Price: 0,09000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 23.529
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 160.870
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03722 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 105.826
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 28.735
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08103 €
Datasheet

Parametric Equivalent


TDK
In Stock: 192.315
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 139.100
Unit Price: 0,09000 €
Datasheet
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402DRNPO9BN100

DigiKey Part Number
311-3651-2-ND - Tape & Reel (TR)
311-3651-1-ND - Cut Tape (CT)
311-3651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402DRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402DRNPO9BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
500,01420 €0,71 €
1000,01200 €1,20 €
5000,00844 €4,22 €
1.0000,00734 €7,34 €
2.5000,00619 €15,47 €
5.0000,00550 €27,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00471 €47,10 €
20.0000,00426 €85,20 €
30.0000,00404 €121,20 €
50.0000,00380 €190,00 €
70.0000,00365 €255,50 €
100.0000,00352 €352,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €