
CC0402DPNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0402DPNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0402DPNPO9BN100CT-ND - Cut Tape (CT) 13-CC0402DPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DPNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00844 € | 4,22 € |
| 1.000 | 0,00734 € | 7,34 € |
| 2.500 | 0,00619 € | 15,47 € |
| 5.000 | 0,00550 € | 27,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00380 € | 190,00 € |
| 100.000 | 0,00352 € | 352,00 € |
| 150.000 | 0,00338 € | 507,00 € |
| 250.000 | 0,00322 € | 805,00 € |
| 350.000 | 0,00313 € | 1.095,50 € |
| 500.000 | 0,00304 € | 1.520,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

