
CC0402CRNPO9BN3R6 | |
|---|---|
DigiKey Part Number | 311-3713-2-ND - Tape & Reel (TR) 311-3713-1-ND - Cut Tape (CT) 311-3713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN3R6 |
Description | CAP CER 3.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN3R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01240 € | 1,24 € |
| 500 | 0,00870 € | 4,35 € |
| 1.000 | 0,00757 € | 7,57 € |
| 2.500 | 0,00639 € | 15,97 € |
| 5.000 | 0,00569 € | 28,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00486 € | 48,60 € |
| 20.000 | 0,00441 € | 88,20 € |
| 30.000 | 0,00418 € | 125,40 € |
| 50.000 | 0,00393 € | 196,50 € |
| 70.000 | 0,00379 € | 265,30 € |
| 100.000 | 0,00364 € | 364,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

