
CC0402CRNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 311-1004-2-ND - Tape & Reel (TR) 311-1004-1-ND - Cut Tape (CT) 311-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01470 € | 1,47 € |
| 500 | 0,01044 € | 5,22 € |
| 1.000 | 0,00913 € | 9,13 € |
| 2.500 | 0,00775 € | 19,38 € |
| 5.000 | 0,00693 € | 34,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00595 € | 59,50 € |
| 20.000 | 0,00542 € | 108,40 € |
| 30.000 | 0,00515 € | 154,50 € |
| 50.000 | 0,00486 € | 243,00 € |
| 70.000 | 0,00469 € | 328,30 € |
| 100.000 | 0,00452 € | 452,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

