


CC0201KRX7R8BB103 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R8BB103TR-ND - Tape & Reel (TR) 13-CC0201KRX7R8BB103CT-ND - Cut Tape (CT) 13-CC0201KRX7R8BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R8BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01260 € | 1,26 € |
| 500 | 0,00882 € | 4,41 € |
| 1.000 | 0,00769 € | 7,69 € |
| 2.500 | 0,00650 € | 16,25 € |
| 5.000 | 0,00579 € | 28,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00467 € | 70,05 € |
| 30.000 | 0,00426 € | 127,80 € |
| 45.000 | 0,00406 € | 182,70 € |
| 75.000 | 0,00383 € | 287,25 € |
| 105.000 | 0,00370 € | 388,50 € |
| 150.000 | 0,00357 € | 535,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

