
CA0612JRNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN471TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN471CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN471 |
Description | CAP ARRAY 470PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,30070 € | 30,07 € |
| 500 | 0,24832 € | 124,16 € |
| 1.000 | 0,23212 € | 232,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19794 € | 791,76 € |
| 8.000 | 0,18935 € | 1.514,80 € |
| 12.000 | 0,18504 € | 2.220,48 € |
| 20.000 | 0,18027 € | 3.605,40 € |
| 28.000 | 0,17747 € | 4.969,16 € |
| 40.000 | 0,17479 € | 6.991,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |



