


CC0201KPX7R6BB103 | |
|---|---|
DigiKey Part Number | 13-CC0201KPX7R6BB103TR-ND - Tape & Reel (TR) 13-CC0201KPX7R6BB103CT-ND - Cut Tape (CT) 13-CC0201KPX7R6BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KPX7R6BB103 |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KPX7R6BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01080 € | 1,08 € |
| 500 | 0,00760 € | 3,80 € |
| 1.000 | 0,00658 € | 6,58 € |
| 2.500 | 0,00554 € | 13,85 € |
| 5.000 | 0,00491 € | 24,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00336 € | 168,00 € |
| 100.000 | 0,00310 € | 310,00 € |
| 150.000 | 0,00298 € | 447,00 € |
| 250.000 | 0,00284 € | 710,00 € |
| 350.000 | 0,00275 € | 962,50 € |
| 500.000 | 0,00267 € | 1.335,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

