


CC0201JRX7R7BB152 | |
|---|---|
DigiKey Part Number | 13-CC0201JRX7R7BB152TR-ND - Tape & Reel (TR) 13-CC0201JRX7R7BB152CT-ND - Cut Tape (CT) 13-CC0201JRX7R7BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R7BB152 |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R7BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01630 € | 1,63 € |
| 500 | 0,01158 € | 5,79 € |
| 1.000 | 0,01016 € | 10,16 € |
| 2.500 | 0,00865 € | 21,62 € |
| 5.000 | 0,00775 € | 38,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00632 € | 94,80 € |
| 30.000 | 0,00580 € | 174,00 € |
| 45.000 | 0,00554 € | 249,30 € |
| 75.000 | 0,00525 € | 393,75 € |
| 105.000 | 0,00509 € | 534,45 € |
| 150.000 | 0,00492 € | 738,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

