


CC0201JRX5R5BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201JRX5R5BB104TR-ND - Tape & Reel (TR) 13-CC0201JRX5R5BB104CT-ND - Cut Tape (CT) 13-CC0201JRX5R5BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX5R5BB104 |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX5R5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01780 € | 1,78 € |
| 500 | 0,01270 € | 6,35 € |
| 1.000 | 0,01115 € | 11,15 € |
| 2.500 | 0,00953 € | 23,82 € |
| 5.000 | 0,00855 € | 42,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00700 € | 105,00 € |
| 30.000 | 0,00644 € | 193,20 € |
| 45.000 | 0,00616 € | 277,20 € |
| 75.000 | 0,00585 € | 438,75 € |
| 105.000 | 0,00567 € | 595,35 € |
| 150.000 | 0,00549 € | 823,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

