
CC0201JPNPO8BN100 | |
|---|---|
DigiKey Part Number | 13-CC0201JPNPO8BN100TR-ND - Tape & Reel (TR) 13-CC0201JPNPO8BN100CT-ND - Cut Tape (CT) 13-CC0201JPNPO8BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO8BN100 |
Description | CAP CER 10PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO8BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00810 € | 0,81 € |
| 500 | 0,00556 € | 2,78 € |
| 1.000 | 0,00479 € | 4,79 € |
| 2.500 | 0,00400 € | 10,00 € |
| 5.000 | 0,00352 € | 17,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00235 € | 117,50 € |
| 100.000 | 0,00216 € | 216,00 € |
| 150.000 | 0,00206 € | 309,00 € |
| 250.000 | 0,00195 € | 487,50 € |
| 350.000 | 0,00189 € | 661,50 € |
| 500.000 | 0,00183 € | 915,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

