CC0201CPNPO8BN5R6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 21.510
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 86.485
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00190 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,01354 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02663 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 17
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14.760
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00316 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 52.890
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00345 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01537 €
Datasheet
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CPNPO8BN5R6

DigiKey Part Number
13-CC0201CPNPO8BN5R6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0201CPNPO8BN5R6
Description
CAP CER 5.6PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CPNPO8BN5R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00401 €200,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00401 €
Unit Price with VAT:0,00469 €