


CC0100KRX5R6BB103 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX5R6BB103TR-ND - Tape & Reel (TR) 13-CC0100KRX5R6BB103CT-ND - Cut Tape (CT) 13-CC0100KRX5R6BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R6BB103 |
Description | CAP CER 10000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX5R6BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03480 € | 3,48 € |
| 500 | 0,02572 € | 12,86 € |
| 1.000 | 0,02293 € | 22,93 € |
| 2.500 | 0,02000 € | 50,00 € |
| 5.000 | 0,01824 € | 91,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01487 € | 297,40 € |
| 40.000 | 0,01393 € | 557,20 € |
| 60.000 | 0,01347 € | 808,20 € |
| 100.000 | 0,01295 € | 1.295,00 € |
| 140.000 | 0,01265 € | 1.771,00 € |
| 200.000 | 0,01236 € | 2.472,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

