CC0100KRX5R5BB682 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00831 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01012 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01012 €
Datasheet
6800 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX5R5BB682

DigiKey Part Number
13-CC0100KRX5R5BB682TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0100KRX5R5BB682
Description
CAP CER 6800PF 6.3V X5R 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100KRX5R5BB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01652 €330,40 €
Manufacturers Standard Package
Unit Price without VAT:0,01652 €
Unit Price with VAT:0,01933 €