


CC0100KRX5R5BB103 | |
|---|---|
DigiKey Part Number | 311-1574-2-ND - Tape & Reel (TR) 311-1574-1-ND - Cut Tape (CT) 311-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R5BB103 |
Description | CAP CER 10000PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX5R5BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04230 € | 4,23 € |
| 500 | 0,03156 € | 15,78 € |
| 1.000 | 0,02829 € | 28,29 € |
| 2.500 | 0,02483 € | 62,08 € |
| 5.000 | 0,02274 € | 113,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01869 € | 373,80 € |
| 40.000 | 0,01759 € | 703,60 € |
| 60.000 | 0,01704 € | 1.022,40 € |
| 100.000 | 0,01643 € | 1.643,00 € |
| 140.000 | 0,01607 € | 2.249,80 € |
| 200.000 | 0,01572 € | 3.144,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

