


CC0603KRX7RABB103 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7RABB103TR-ND - Tape & Reel (TR) 13-CC0603KRX7RABB103CT-ND - Cut Tape (CT) 13-CC0603KRX7RABB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RABB103 |
Description | CAP 0603 200V 10 NF X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03100 € | 3,10 € |
| 500 | 0,02276 € | 11,38 € |
| 1.000 | 0,02023 € | 20,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01569 € | 62,76 € |
| 8.000 | 0,01436 € | 114,88 € |
| 12.000 | 0,01370 € | 164,40 € |
| 20.000 | 0,01296 € | 259,20 € |
| 28.000 | 0,01254 € | 351,12 € |
| 40.000 | 0,01212 € | 484,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

