
CC0100CRNPO8BN1R5 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN1R5TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN1R5CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN1R5 |
Description | CAP CER 1.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02090 € | 2,09 € |
| 500 | 0,01506 € | 7,53 € |
| 1.000 | 0,01327 € | 13,27 € |
| 2.500 | 0,01140 € | 28,50 € |
| 5.000 | 0,01027 € | 51,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00817 € | 163,40 € |
| 40.000 | 0,00757 € | 302,80 € |
| 60.000 | 0,00727 € | 436,20 € |
| 100.000 | 0,00694 € | 694,00 € |
| 140.000 | 0,00675 € | 945,00 € |
| 200.000 | 0,00656 € | 1.312,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

