
CC0100CRNPO7BN2R2 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN2R2TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN2R2CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN2R2 |
Description | CAP CER 2.2PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,05950 € | 5,95 € |
| 500 | 0,04524 € | 22,62 € |
| 1.000 | 0,04085 € | 40,85 € |
| 2.500 | 0,03623 € | 90,58 € |
| 5.000 | 0,03345 € | 167,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02789 € | 557,80 € |
| 40.000 | 0,02642 € | 1.056,80 € |
| 60.000 | 0,02568 € | 1.540,80 € |
| 100.000 | 0,02486 € | 2.486,00 € |
| 140.000 | 0,02438 € | 3.413,20 € |
| 200.000 | 0,02392 € | 4.784,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

