
CA0612KRNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN221TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN221CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN221 |
Description | CAP ARRAY 220PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,09076 € | 45,38 € |
| 1.000 | 0,08319 € | 83,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06843 € | 273,72 € |
| 8.000 | 0,06442 € | 515,36 € |
| 12.000 | 0,06241 € | 748,92 € |
| 20.000 | 0,06019 € | 1.203,80 € |
| 28.000 | 0,05889 € | 1.648,92 € |
| 40.000 | 0,05764 € | 2.305,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

