Zener Diode 13 V 500 mW ±6.54% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C13W

DigiKey Part Number
13-BZT52C13WTR-ND - Tape & Reel (TR)
13-BZT52C13WCT-ND - Cut Tape (CT)
13-BZT52C13WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C13W
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±6.54% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.54%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10800 €1,08 €
1000,07490 €7,49 €
5000,05766 €28,83 €
1.0000,05078 €50,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04976 €149,28 €
6.0000,04386 €263,16 €
9.0000,03795 €341,55 €
15.0000,02948 €442,20 €
30.0000,02811 €843,30 €
75.0000,02509 €1.881,75 €
150.0000,02323 €3.484,50 €
300.0000,02242 €6.726,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €