AT1206DRE07383KL is available for purchase but is not normally stocked.
cms-subs-available:

Similar


YAGEO
cms-in-stock: 0
Unit Price: 0,10488 €
Datasheet

Similar


YAGEO
cms-in-stock: 0
Unit Price: 0,05308 €
Datasheet

Similar


YAGEO
cms-in-stock: 0
Unit Price: 0,02541 €
Datasheet

Similar


Stackpole Electronics Inc
cms-in-stock: 0
Unit Price: 0,06370 €
Datasheet

Similar


Stackpole Electronics Inc
cms-in-stock: 0
Unit Price: 0,03227 €
Datasheet
383 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
cms-photo-disclaimer

AT1206DRE07383KL

cms-digikey-product-number
AT1206DRE07383KL-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
AT1206DRE07383KL
cms-description
RES SMD 383K OHM 0.5% 1/4W 1206
cms-standard-lead-time
24 Weeks
cms-customer-reference
cms-detailed-description
383 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
cms-eda-cad-models
AT1206DRE07383KL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5.0000,14586 €729,30 €
cms-manufacturer-standard-package
Unit Price without VAT:0,14586 €
Unit Price with VAT:0,17066 €