Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

AT1206CRD071K02L | |
|---|---|
DigiKey Part Number | AT1206CRD071K02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206CRD071K02L |
Description | RES SMD 1.02KOHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206CRD071K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13793 € | 689,65 € |
| Unit Price without VAT: | 0,13793 € |
|---|---|
| Unit Price with VAT: | 0,16138 € |







