Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

AT1206BRD073K01L | |
|---|---|
DigiKey Part Number | 13-AT1206BRD073K01LTR-ND - Tape & Reel (TR) 13-AT1206BRD073K01LCT-ND - Cut Tape (CT) 13-AT1206BRD073K01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD073K01L |
Description | RES SMD 3.01K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD073K01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,20000 € | 5,00 € |
| 50 | 0,18880 € | 9,44 € |
| 100 | 0,17840 € | 17,84 € |
| 250 | 0,16596 € | 41,49 € |
| 500 | 0,15744 € | 78,72 € |
| 1.000 | 0,14974 € | 149,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12841 € | 642,05 € |
| 10.000 | 0,12341 € | 1.234,10 € |
| 15.000 | 0,12076 € | 1.811,40 € |
| 25.000 | 0,11771 € | 2.942,75 € |
| 35.000 | 0,11586 € | 4.055,10 € |
| 50.000 | 0,11402 € | 5.701,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |







