
AT0805DRD071ML | |
|---|---|
DigiKey Part Number | 311-2124-2-ND - Tape & Reel (TR) 311-2124-1-ND - Cut Tape (CT) 311-2124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805DRD071ML |
Description | RES SMD 1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805DRD071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,08610 € | 8,61 € |
| 250 | 0,07988 € | 19,97 € |
| 500 | 0,07696 € | 38,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06935 € | 346,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

