AT0805DRD071K1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 6.213
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06876 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02564 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,22486 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16068 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10909 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,43359 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4.920
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 415
Unit Price: 0,61000 €
Datasheet

Similar


Bourns Inc.
In Stock: 8.800
Unit Price: 0,11000 €
Datasheet

Similar


Panasonic Industry
In Stock: 14.699
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52421 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52421 €
Datasheet

Similar


Susumu
In Stock: 10.165
Unit Price: 0,10000 €
Datasheet
1.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD071K1L

DigiKey Part Number
AT0805DRD071K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD071K1L
Description
RES SMD 1.1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD071K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07377 €368,85 €
Manufacturers Standard Package
Unit Price without VAT:0,07377 €
Unit Price with VAT:0,08631 €