
AT0805BRD0715RL | |
|---|---|
DigiKey Part Number | 13-AT0805BRD0715RLTR-ND - Tape & Reel (TR) 13-AT0805BRD0715RLCT-ND - Cut Tape (CT) 13-AT0805BRD0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0715RL |
Description | RES SMD 15 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD0715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,20810 € | 20,81 € |
| 250 | 0,19364 € | 48,41 € |
| 500 | 0,18378 € | 91,89 € |
| 1.000 | 0,17488 € | 174,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15017 € | 750,85 € |
| 10.000 | 0,14441 € | 1.444,10 € |
| 15.000 | 0,14137 € | 2.120,55 € |
| 25.000 | 0,13785 € | 3.446,25 € |
| 35.000 | 0,13572 € | 4.750,20 € |
| 50.000 | 0,13361 € | 6.680,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

