150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD07150RL

DigiKey Part Number
YAG4148TR-ND - Tape & Reel (TR)
YAG4148CT-ND - Cut Tape (CT)
YAG4148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0805BRD07150RL
Description
RES SMD 150 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD07150RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07150RLYAGEO7.817YAG1785CT-ND0,08000 €Similar
RP0805BRD07150RLYAGEO4.72013-RP0805BRD07150RLCT-ND0,10000 €Parametric Equivalent
PAT0805E1500BST1Vishay Dale Thin Film967PAT150BCT-ND0,72000 €Upgrade
CRT0805-BY-1500ELFBourns Inc.9.998118-CRT0805-BY-1500ELFCT-ND0,31000 €Similar
ERA-6AEB151VPanasonic Industry24.599P150DACT-ND0,08000 €Similar
In-Stock: 2.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24800 €2,48 €
250,23000 €5,75 €
500,21740 €10,87 €
1000,20550 €20,55 €
2500,19124 €47,81 €
5000,18150 €90,75 €
1.0000,17271 €172,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14830 €741,50 €
10.0000,14261 €1.426,10 €
15.0000,13961 €2.094,15 €
25.0000,13614 €3.403,50 €
35.0000,13403 €4.691,05 €
50.0000,13195 €6.597,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €