
AT0603DRD0720KL | |
|---|---|
DigiKey Part Number | 311-2107-2-ND - Tape & Reel (TR) 311-2107-1-ND - Cut Tape (CT) 311-2107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRD0720KL |
Description | RES SMD 20K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04480 € | 4,48 € |
| 250 | 0,02720 € | 6,80 € |
| 500 | 0,02538 € | 12,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02458 € | 122,90 € |
| 10.000 | 0,01931 € | 193,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

