
LMR-400-DB-BM-TF(QTY:1ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-BM-TF(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BM-TF(QTY:1ft) |
Description | COAX CBL BNC TO TNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 € | 58,81 € |
| 10 | 53,98000 € | 539,80 € |
| 25 | 49,35360 € | 1.233,84 € |
| Unit Price without VAT: | 58,81000 € |
|---|---|
| Unit Price with VAT: | 68,80770 € |

