
AT0402BRE0747KL | |
|---|---|
DigiKey Part Number | YAG2093TR-ND - Tape & Reel (TR) YAG2093CT-ND - Cut Tape (CT) YAG2093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRE0747KL |
Description | RES SMD 47K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRE0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,11280 € | 11,28 € |
| 250 | 0,10484 € | 26,21 € |
| 500 | 0,09934 € | 49,67 € |
| 1.000 | 0,09435 € | 94,35 € |
| 5.000 | 0,08462 € | 423,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07732 € | 773,20 € |
| 20.000 | 0,07442 € | 1.488,40 € |
| 30.000 | 0,07290 € | 2.187,00 € |
| 50.000 | 0,07114 € | 3.557,00 € |
| 70.000 | 0,07007 € | 4.904,90 € |
| 100.000 | 0,06920 € | 6.920,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

