
AR0805JR-07680RL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-07680RLTR-ND - Tape & Reel (TR) 13-AR0805JR-07680RLCT-ND - Cut Tape (CT) 13-AR0805JR-07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-07680RL |
Description | RES 680 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,09440 € | 9,44 € |
| 250 | 0,08144 € | 20,36 € |
| 500 | 0,07396 € | 36,98 € |
| 1.000 | 0,06800 € | 68,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05518 € | 275,90 € |
| 10.000 | 0,05256 € | 525,60 € |
| 15.000 | 0,05129 € | 769,35 € |
| 25.000 | 0,04990 € | 1.247,50 € |
| 35.000 | 0,04911 € | 1.718,85 € |
| 50.000 | 0,04836 € | 2.418,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

