Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR0805FR-072K49L | |
|---|---|
DigiKey Part Number | AR0805FR-072K49L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-072K49L |
Description | RES SMD 2.49K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-072K49L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072K49L | YAGEO | 19.454 | 13-AC0805FR-072K49LCT-ND | 0,08000 € | Upgrade |
| AF0805DR-072K49L | YAGEO | 0 | AF0805DR-072K49L-ND | 0,03130 € | Upgrade |
| AF0805FR-072K49L | YAGEO | 0 | AF0805FR-072K49L-ND | 0,01734 € | Upgrade |
| RC0805DR-072K49L | YAGEO | 0 | RC0805DR-072K49L-ND | 0,01336 € | Upgrade |
| RC2012F2491CS | Samsung Electro-Mechanics | 0 | RC2012F2491CS-ND | 0,01265 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06877 € | 343,85 € |
| Unit Price without VAT: | 0,06877 € |
|---|---|
| Unit Price with VAT: | 0,08046 € |












