
AR0603JR-073K3L | |
|---|---|
DigiKey Part Number | 13-AR0603JR-073K3LTR-ND - Tape & Reel (TR) 13-AR0603JR-073K3LCT-ND - Cut Tape (CT) 13-AR0603JR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-073K3L |
Description | RES SMD 3.3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05850 € | 5,85 € |
| 250 | 0,04932 € | 12,33 € |
| 500 | 0,04402 € | 22,01 € |
| 1.000 | 0,03983 € | 39,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03124 € | 156,20 € |
| 10.000 | 0,02940 € | 294,00 € |
| 15.000 | 0,02850 € | 427,50 € |
| 25.000 | 0,02753 € | 688,25 € |
| 35.000 | 0,02697 € | 943,95 € |
| 50.000 | 0,02645 € | 1.322,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

