
AR0603FR-0733K2L | |
|---|---|
DigiKey Part Number | 13-AR0603FR-0733K2LTR-ND - Tape & Reel (TR) 13-AR0603FR-0733K2LCT-ND - Cut Tape (CT) 13-AR0603FR-0733K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-0733K2L |
Description | RES SMD 33.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-0733K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09830 € | 9,83 € |
| 250 | 0,08492 € | 21,23 € |
| 500 | 0,07722 € | 38,61 € |
| 1.000 | 0,07109 € | 71,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05782 € | 289,10 € |
| 10.000 | 0,05512 € | 551,20 € |
| 15.000 | 0,05380 € | 807,00 € |
| 25.000 | 0,05238 € | 1.309,50 € |
| 35.000 | 0,05156 € | 1.804,60 € |
| 50.000 | 0,05079 € | 2.539,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

