
AQ0603CRNPO9BN6R0 | |
|---|---|
DigiKey Part Number | 13-AQ0603CRNPO9BN6R0TR-ND - Tape & Reel (TR) 13-AQ0603CRNPO9BN6R0CT-ND - Cut Tape (CT) 13-AQ0603CRNPO9BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603CRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08170 € | 8,17 € |
| 500 | 0,06316 € | 31,58 € |
| 1.000 | 0,05744 € | 57,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04657 € | 186,28 € |
| 8.000 | 0,04354 € | 348,32 € |
| 12.000 | 0,04203 € | 504,36 € |
| 20.000 | 0,04036 € | 807,20 € |
| 28.000 | 0,03938 € | 1.102,64 € |
| 40.000 | 0,03843 € | 1.537,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

