47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402JRNPO9BN470

DigiKey Part Number
13-AQ0402JRNPO9BN470TR-ND - Tape & Reel (TR)
13-AQ0402JRNPO9BN470CT-ND - Cut Tape (CT)
13-AQ0402JRNPO9BN470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402JRNPO9BN470
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRNPO9BN470YAGEO36.070311-3025-1-ND0,08000 €Parametric Equivalent
CGJ2B2C0G1H470J050BATDK372445-13296-1-ND0,11000 €Direct
C0402C470J5GACAUTOKEMET237.205399-6837-1-ND0,08000 €Parametric Equivalent
CBR04C470J5GACAUTOKEMET17.379399-CBR04C470J5GACAUTOCT-ND0,19000 €Parametric Equivalent
CGA2B2C0G1H470J050BATDK201.245445-5592-1-ND0,08000 €Parametric Equivalent
In-Stock: 8.315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08700 €0,87 €
500,06120 €3,06 €
1000,05350 €5,35 €
5000,04042 €20,21 €
1.0000,03643 €36,43 €
2.5000,03222 €80,55 €
5.0000,02968 €148,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02628 €262,80 €
20.0000,02465 €493,00 €
30.0000,02383 €714,90 €
50.0000,02293 €1.146,50 €
70.0000,02240 €1.568,00 €
100.0000,02189 €2.189,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €