6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402CRNPO9BN6R8

DigiKey Part Number
13-AQ0402CRNPO9BN6R8TR-ND - Tape & Reel (TR)
13-AQ0402CRNPO9BN6R8CT-ND - Cut Tape (CT)
13-AQ0402CRNPO9BN6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402CRNPO9BN6R8
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10800 €1,08 €
500,07740 €3,87 €
1000,06810 €6,81 €
5000,05212 €26,06 €
1.0000,04720 €47,20 €
2.5000,04204 €105,10 €
5.0000,03893 €194,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03464 €346,40 €
20.0000,03263 €652,60 €
30.0000,03163 €948,90 €
50.0000,03051 €1.525,50 €
70.0000,02986 €2.090,20 €
100.0000,02924 €2.924,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €