AF2512JK-0710ML is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6.550
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 3.230
Unit Price: 0,25000 €
Datasheet

Similar


Vishay Dale
In Stock: 853
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,12154 €
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Ohmite
In Stock: 4.165
Unit Price: 3,07000 €
Datasheet

Similar


Riedon products by Bourns
In Stock: 748
Unit Price: 3,57000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 29.940
Unit Price: 0,21000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2512JK-0710ML

DigiKey Part Number
AF2512JK-0710ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2512JK-0710ML
Description
RES SMD 10M OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2512JK-0710ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09156 €366,24 €
Manufacturers Standard Package
Unit Price without VAT:0,09156 €
Unit Price with VAT:0,10713 €