
AF2010JK-070RL | |
|---|---|
DigiKey Part Number | 13-AF2010JK-070RLTR-ND - Tape & Reel (TR) 13-AF2010JK-070RLCT-ND - Cut Tape (CT) 13-AF2010JK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2010JK-070RL |
Description | RES SMD 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF2010JK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,13900 € | 6,95 € |
| 100 | 0,12360 € | 12,36 € |
| 250 | 0,10676 € | 26,69 € |
| 500 | 0,09622 € | 48,11 € |
| 1.000 | 0,08725 € | 87,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07061 € | 282,44 € |
| 8.000 | 0,06736 € | 538,88 € |
| 12.000 | 0,06578 € | 789,36 € |
| 20.000 | 0,06406 € | 1.281,20 € |
| 28.000 | 0,06308 € | 1.766,24 € |
| 40.000 | 0,06215 € | 2.486,00 € |
| 48.000 | 0,06171 € | 2.962,08 € |
| 96.000 | 0,06028 € | 5.786,88 € |
| 100.000 | 0,06020 € | 6.020,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

