
AF1210FR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF1210FR-0710RLTR-ND - Tape & Reel (TR) 13-AF1210FR-0710RLCT-ND - Cut Tape (CT) 13-AF1210FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1210FR-0710RL |
Description | RES SMD 10 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07390 € | 7,39 € |
| 250 | 0,06316 € | 15,79 € |
| 500 | 0,05698 € | 28,49 € |
| 1.000 | 0,05207 € | 52,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04422 € | 221,10 € |
| 10.000 | 0,04193 € | 419,30 € |
| 15.000 | 0,04082 € | 612,30 € |
| 25.000 | 0,03961 € | 990,25 € |
| 35.000 | 0,03892 € | 1.362,20 € |
| 50.000 | 0,03826 € | 1.913,00 € |
| 60.000 | 0,03796 € | 2.277,60 € |
| 120.000 | 0,03695 € | 4.434,00 € |
| 125.000 | 0,03689 € | 4.611,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

