10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-0710RL

DigiKey Part Number
13-AF1210FR-0710RLTR-ND - Tape & Reel (TR)
13-AF1210FR-0710RLCT-ND - Cut Tape (CT)
13-AF1210FR-0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1210FR-0710RL
Description
RES SMD 10 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.858
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12100 €1,21 €
250,09800 €2,45 €
500,08460 €4,23 €
1000,07390 €7,39 €
2500,06316 €15,79 €
5000,05698 €28,49 €
1.0000,05207 €52,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04422 €221,10 €
10.0000,04193 €419,30 €
15.0000,04082 €612,30 €
25.0000,03961 €990,25 €
35.0000,03892 €1.362,20 €
50.0000,03826 €1.913,00 €
60.0000,03796 €2.277,60 €
120.0000,03695 €4.434,00 €
125.0000,03689 €4.611,25 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €