
AF1206FR-07806KL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-07806KLTR-ND - Tape & Reel (TR) 13-AF1206FR-07806KLCT-ND - Cut Tape (CT) 13-AF1206FR-07806KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07806KL |
Description | RES 806K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03550 € | 3,55 € |
| 250 | 0,02916 € | 7,29 € |
| 500 | 0,02552 € | 12,76 € |
| 1.000 | 0,02266 € | 22,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01707 € | 85,35 € |
| 10.000 | 0,01581 € | 158,10 € |
| 15.000 | 0,01520 € | 228,00 € |
| 25.000 | 0,01454 € | 363,50 € |
| 35.000 | 0,01416 € | 495,60 € |
| 50.000 | 0,01381 € | 690,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

