
AF1206FR-07100KL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-07100KLTR-ND - Tape & Reel (TR) 13-AF1206FR-07100KLCT-ND - Cut Tape (CT) 13-AF1206FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07100KL |
Description | RES SMD 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07100KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03500 € | 3,50 € |
| 250 | 0,02880 € | 7,20 € |
| 500 | 0,02520 € | 12,60 € |
| 1.000 | 0,02238 € | 22,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01686 € | 84,30 € |
| 10.000 | 0,01562 € | 156,20 € |
| 15.000 | 0,01501 € | 225,15 € |
| 25.000 | 0,01436 € | 359,00 € |
| 35.000 | 0,01399 € | 489,65 € |
| 50.000 | 0,01364 € | 682,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

