
LMR-400-DB-716FC-UMRA(QTY:4ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-716FC-UMRA(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-716FC-UMRA(QTY:4ft) |
Description | COAX CBL 7/16 DIN TO UHF 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to UHF LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to UHF | |
1st Connector | 7/16 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,86000 € | 65,86 € |
| 10 | 60,45300 € | 604,53 € |
| 25 | 55,27120 € | 1.381,78 € |
| Unit Price without VAT: | 65,86000 € |
|---|---|
| Unit Price with VAT: | 77,05620 € |

