AF0805JR-0715KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 191.756
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 4.247
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07081 €
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 4.555
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 223.983
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00888 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01002 €
Datasheet

Similar


Vishay Dale
In Stock: 148.740
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 31.905
Unit Price: 0,16000 €
Datasheet

Similar


Vishay Dale
In Stock: 799
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Industry
In Stock: 343
Unit Price: 0,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,04599 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.739
Unit Price: 0,19000 €
Datasheet
15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-0715KL

DigiKey Part Number
AF0805JR-0715KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-0715KL
Description
RES SMD 15K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-0715KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00863 €43,15 €
Manufacturers Standard Package
Unit Price without VAT:0,00863 €
Unit Price with VAT:0,01010 €