
AF0805FR-076K04L | |
|---|---|
DigiKey Part Number | 13-AF0805FR-076K04LTR-ND - Tape & Reel (TR) 13-AF0805FR-076K04LCT-ND - Cut Tape (CT) 13-AF0805FR-076K04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-076K04L |
Description | RES 6.04K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02690 € | 2,69 € |
| 250 | 0,02184 € | 5,46 € |
| 500 | 0,01894 € | 9,47 € |
| 1.000 | 0,01662 € | 16,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01222 € | 61,10 € |
| 10.000 | 0,01121 € | 112,10 € |
| 15.000 | 0,01072 € | 160,80 € |
| 25.000 | 0,01019 € | 254,75 € |
| 35.000 | 0,00989 € | 346,15 € |
| 50.000 | 0,00960 € | 480,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

