45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE33CA/TR13

DigiKey Part Number
13-1.5KE33CA/TR13TR-ND - Tape & Reel (TR)
13-1.5KE33CA/TR13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE33CA/TR13
Description
TVS DIODE 28.2VWM 45.7VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,29800 €2,98 €
1000,18960 €18,96 €
5000,14338 €71,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,09553 €114,64 €
2.4000,09208 €220,99 €
3.6000,09071 €326,56 €
6.0000,08191 €491,46 €
8.4000,07989 €671,08 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,58500 €