
AF0805FR-074R7L | |
|---|---|
DigiKey Part Number | 13-AF0805FR-074R7LTR-ND - Tape & Reel (TR) 13-AF0805FR-074R7LCT-ND - Cut Tape (CT) 13-AF0805FR-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-074R7L |
Description | RES 4.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,02930 € | 2,93 € |
| 250 | 0,02384 € | 5,96 € |
| 500 | 0,02070 € | 10,35 € |
| 1.000 | 0,01824 € | 18,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01350 € | 67,50 € |
| 10.000 | 0,01243 € | 124,30 € |
| 15.000 | 0,01190 € | 178,50 € |
| 25.000 | 0,01134 € | 283,50 € |
| 35.000 | 0,01101 € | 385,35 € |
| 50.000 | 0,01071 € | 535,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

