
AF0603JR-130RL | |
|---|---|
DigiKey Part Number | 13-AF0603JR-130RLTR-ND - Tape & Reel (TR) 13-AF0603JR-130RLCT-ND - Cut Tape (CT) 13-AF0603JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-130RL |
Description | RES 0 OHM JUMPER 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00910 € | 0,91 € |
| 250 | 0,00764 € | 1,91 € |
| 500 | 0,00674 € | 3,37 € |
| 1.000 | 0,00596 € | 5,96 € |
| 5.000 | 0,00459 € | 22,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00376 € | 75,20 € |
| 40.000 | 0,00343 € | 137,20 € |
| 60.000 | 0,00326 € | 195,60 € |
| 100.000 | 0,00307 € | 307,00 € |
| 140.000 | 0,00296 € | 414,40 € |
| 200.000 | 0,00285 € | 570,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

